Honeywell SS449R technical specifications.
| Package/Case | TO-92-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 3.5mA |
| Operating Supply Current | 8mA |
| Output Current | 20mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS449R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
