Sign in to ask questions about the Honeywell SS94A1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS94A1H technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS94A1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
