
The V15T16-DZ200A02 is a SPDT on-momentary switch rated for 250V AC and 16A. It features a chassis mount design with a maximum operating temperature of 125°C. The switch has a mechanical life of 5 million cycles and an electrical life of 50,000 cycles. It is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Honeywell V15T16-DZ200A02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T16-DZ200A02 technical specifications.
| Current Rating | 16A |
| Differential Travel | 0.047inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 130gf |
| Operating Position | 0.602inch |
| Overtravel | 0.051inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-DZ200A02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
