
This device is a general-purpose silicon rectifier diode rated for 600 V peak reverse voltage and 1 A average rectified current in half-wave 60 Hz service with a resistive load. It supports a 30 A non-repetitive forward surge current at 8.3 ms and has a maximum forward voltage of 1.1 V at 1.0 A. The maximum reverse current is 5 µA at rated peak reverse voltage at 25°C. It is supplied in a DO-41 axial through-hole package with an approximately 2.7 mm body diameter, 5.2 mm maximum body length, and 25.4 mm minimum lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the HVCA 1N4005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Length | 0.204inch |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA 1N4005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
