This part is a general-purpose rectifier diode rated for 1 A average rectified current. It provides a maximum peak reverse voltage of 800 V and a maximum forward voltage of 1.1 V at 1 A. The diode is supplied in a DO-41 axial through-hole package. The datasheet family table lists a maximum non-repetitive forward surge current of 30 A and a maximum reverse current of 5 µA at 25 °C.
Sign in to ask questions about the HVCA 1N4006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HVCA 1N4006 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Length | 0.204inch |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA 1N4006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
