This device is a 1.0 A Schottky barrier rectifier in a DO-41 molded plastic package. It is rated for 20 V repetitive reverse voltage and 14 V RMS reverse voltage. Forward voltage is specified as 0.45 V at 1.0 A and 0.75 V at 3.0 A, with typical junction capacitance of 110 pF. The rectifier supports 25 A non-repetitive peak forward surge current and operates over a junction and storage temperature range of -65 °C to +150 °C. It is intended for low-voltage, high-frequency inverter, free-wheeling, and polarity-protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the HVCA 1N5817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Output Current | 1.0A |
| Peak Repetitive Reverse Voltage | 20V |
| RMS Reverse Voltage | 14V |
| Non-Repetitive Peak Forward Surge Current | 25A |
| Forward Voltage at IF = 1.0 A | 0.45V |
| Forward Voltage at IF = 3.0 A | 0.75V |
| Peak Reverse Current at 25 °C | 1.0mA |
| Peak Reverse Current at 100 °C | 10mA |
| Typical Junction Capacitance | 110pF |
| Thermal Resistance Junction to Lead | 60K/W |
| Operating Junction Temperature Range | -65 to +150°C |
| Storage Temperature Range | -65 to +150°C |
| Package Length Dimension A | 25.4 minmm |
| Package Body Length Dimension B | 4.06 to 5.21mm |
| Package Lead Diameter Dimension C | 0.71 to 0.864mm |
| Package Body Diameter Dimension D | 2.00 to 2.72mm |
| Approximate Weight | 0.34g |
| RoHS | Compliant |
Download the complete datasheet for HVCA 1N5817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.