This device is a 1.0 A Schottky barrier rectifier with a 30 V repetitive reverse voltage rating. It is intended for low-voltage, high-frequency inverter, free-wheeling, and polarity-protection applications. The diode is supplied in a DO-41 molded plastic through-hole package with plated leads and cathode band marking. At 25°C, it is rated for 25 A non-repetitive peak forward surge current, typical junction capacitance of 110 pF, and an operating and storage junction temperature range of -65°C to +150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the HVCA 1N5818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Length | 0.205inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA 1N5818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.