HVCA 1N5819 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Length | 0.205inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA 1N5819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
