Diode,Schottky Barrier,Vr 30V,If 3A,Pkg DO-201AD,Vf 0.9V,Cj 250pF,Tj +150degc
HVCA 1N5821 technical specifications.
| Package/Case | DO-201AD |
| Diameter | 5.6mm |
| Length | 0.374inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.