P600, VRRM 800, VRMS 560, VDC 800, IF(AV) 6.00 , IFSM 250, VF 1.10
HVCA 6A8 technical specifications.
| Package/Case | P |
| Diameter | 9.1mm |
| Length | 0.358inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.