DO-201AD, VRRM 50, VRMS 35, VDC 50, IF(AV) 3.00, IFSM 125, VF 1.00
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Height | 0.22inch |
| Length | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 0.374inch |
| RoHS | Compliant |