DO-201AD, VRRM 300, VRMS 210, VDC 300, IF(AV) 3.00, IFSM 125, VF 1.00
HVCA HER304 technical specifications.
| Package/Case | DO-201AD |
| Height | 0.22inch |
| Length | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 0.374inch |
| RoHS | Compliant |
No datasheet is available for this part.