P-600, VRRM 50, VRMS 35, VDC 50, IF(AV)6.00, IFSM 200, VF 1.00
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Diameter | 9.1mm |
| Length | 0.358inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Compliant |