RECTIFIER, SCHOTTKY BARRIER, 50V, 1MA, 3A, DO-201AD
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Height | 0.22inch |
| Length | 0.22inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Width | 0.374inch |
| RoHS | Not Compliant |