Sign in to ask questions about the IBM IBM0116400BT1-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IBM IBM0116400BT1-50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.62 |
| Length | 17.14 |
| Pin Count | 26/24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.085 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM0116400BT1-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.