The iC-Haus iC-PMX is an absolute magnetic encoder with 32 terminals packaged in a QFN-32 surface mount package. It operates over a supply voltage range of 4.5 to 5.5VDC and is functional within an operating temperature range of -40 to 125°C. The encoder features a Hall Effect magnetic pick-up and provides an analog encoder signal. It is programmable and offers absolute encoder reading capabilities.
Ic-Haus iC-PMX QFN32-5x5 technical specifications.
| Motion | Linear|Rotary |
| Number of Terminals | 32 |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | Yes |
| Magnetic Pick-Up | Hall Effect |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Encoder Reading | Absolute |
| Package | QFN-32 |
| Body Orientation | Straight |
| Encoder Signal | Analog |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.