ICC BST0804SM-03-4T technical specifications.
| Frequency | 2.73kHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | BST Series |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for ICC BST0804SM-03-4T to view detailed technical specifications.
No datasheet is available for this part.
