
ICC S110RMSS technical specifications.
| Package/Case | Metal |
| Frequency | 630Hz |
| Lead Free | Lead Free |
| Primary Type | Miniature |
| RoHS | Compliant |
Download the complete datasheet for ICC S110RMSS to view detailed technical specifications.
No datasheet is available for this part.