Speaker, Miniature; 4000Hz; Mylar; 0.15W; 8%; 83dB; 32.0mmDia.x15.0mmD
Checking distributor stock and pricing after the page loads.
| Frequency | 1.1kHz |
| Lead Free | Lead Free |
| Mount | PC Mount |
| Output Power | 2W |
| Primary Type | Miniature |
| Width | 12.9mm |
| RoHS | Compliant |