
Speaker, Round; 4500Hz; Paper; 0.20W; 84dB; 50.0mmDia.x18.7mmD; 9.8g
ICC S200RA-MB technical specifications.
| Dimensions | 70.20 ± 0.50 L x 50 ± 0.50 Dia. |
| Frequency Response | 500-4kHz Hz |
| Impedance | 8 ±15% Ohms Ohms |
| Power | 0.2 W W |
| RoHS | Compliant |
No datasheet is available for this part.
