Sign in to ask questions about the ICC S20X35VFS-2W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ICC S20X35VFS-2W technical specifications.
| Frequency | 200Hz |
| Lead Free | Lead Free |
| Output Power | 2W |
| Primary Type | Miniature |
| RoHS | Compliant |
Download the complete datasheet for ICC S20X35VFS-2W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
