
ICC S300RA-16 technical specifications.
| Dimensions | 23.2mm D x 77mm Dia. (Frame) |
| Frequency Response | 5kHz Hz |
| Impedance | 16 ±15% Ohms Ohms |
| Power | 0.5 W W |
| RoHS | Compliant |
Download the complete datasheet for ICC S300RA-16 to view detailed technical specifications.
No datasheet is available for this part.
