Sign in to ask questions about the Idec GT3A-3AF20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec GT3A-3AF20 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Socket, Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GT3 |
| Switch Function | SPDT |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3A-3AF20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
