
1200V Half Bridge Gate Driver IC, 2A output current, featuring a 170ns propagation delay and 50ns fall time. Operates from a 4.5V to 5.5V supply voltage with a maximum output voltage of 6.5V. Surface mountable in a 16-pin SOIC package, this halogen-free and RoHS compliant component offers a wide operating temperature range of -40°C to 150°C.
Infineon 1ED020I12F2XUMA1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 2.64mm |
| High Level Output Current | 2A |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 6.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Propagation Delay | 170ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EiceDriver™ |
| Supply Current | 7mA |
| Turn-Off Delay Time | 165ns |
| Turn-On Delay Time | 170ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon 1ED020I12F2XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
