The 1EDC05I12AHXUMA1 is an 8-channel gate driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 5V, with a minimum of 3.1V and a maximum of 17V. The device is packaged in a SOP-8 format, making it suitable for surface-mount applications. As a buffer or inverter based peripheral driver, it is well-suited for high-speed switching applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.3 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |