The 1EDC20H12AHXUMA1 is an 8-channel buffer/inverter driver from Infineon, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and features a supply voltage range of 3.1V to 17V. The device is packaged in a SOP-8 format, measuring 6.3mm in width and 7.5mm in length. It is a single-function peripheral driver IC, suitable for use in various automotive systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.3 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |