The 1EDC30I12MHXUMA1 is an 8-channel buffer driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts supply voltages between 3.1V and 17V. The IC is packaged in a SOP-8 format and features a single function. It is suitable for use in power management applications, including gate drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 1EDC30I12MHXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.3 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 1EDC30I12MHXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.