The 1EDC40I12AHXUMA1 is an automotive-grade gate driver IC from Infineon, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a SOP-8 package. The IC is designed to operate within a supply voltage range of 3.1V to 17V, with a nominal supply voltage of 5V. It is a buffer or inverter based peripheral driver IC, suitable for use in automotive applications.
Infineon 1EDC40I12AHXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.3 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 1EDC40I12AHXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.