The 1EDC60I12AHXUMA1 is an 8-pin SOP-8 package buffer driver IC from Infineon, designed for automotive applications. It operates over a temperature range of -40C to 125C and is powered by a nominal supply voltage of 5V. The device can handle supply voltages as low as 3.1V and as high as 17V. It is a single-function device with a terminal position of dual and a JEDEC package code of R-PDSO-G8. The IC is a buffer or inverter based peripheral driver, suitable for gate driver applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.3 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |