
Automotive-grade buffer/inverter based peripheral driver IC, operating from a 3.1V to 17V supply range with a nominal 5V. This 8-terminal device features a PDSO8 (DSO-8) package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. It supports a maximum operating temperature of 125°C and a minimum of -40°C, offering a single function with dual terminal positions.
Infineon 1EDI05I12AFXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 1EDI05I12AFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.