The 1EDI10I12MFXUMA1 is an 8-channel IGBT driver from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3.1V and 17V. The device is packaged in a DSO-8 format, measuring 3.9mm in width and 4.9mm in length. It is a buffer or inverter based IGBT driver, suitable for power management applications.
Sign in to ask questions about the Infineon 1EDI10I12MFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1EDI10I12MFXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 1EDI10I12MFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.