Automotive-grade buffer or inverter based peripheral driver with a 4A output current. Features a 5V nominal supply voltage, operating from 3.1V to 17V. Housed in an 8-terminal PDSO8 (DSO-8) package with a JEDEC code of R-PDSO-G8, measuring 3.9mm width and 4.9mm length. Supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Infineon 1EDI20I12AFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1EDI20I12AFXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 1EDI20I12AFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.