The 1EDI20I12AHXUMA1 is an 8-pin SOP-8 dual channel gate driver IC from Infineon. It operates over a temperature range of -40 to 125°C and is supplied with a voltage between 3.1 and 17V. This device features a buffer or inverter based peripheral driver interface. It is designed for use in automotive applications and is packaged in a 6.3mm wide by 7.5mm long SOP-8 package.
Infineon 1EDI20I12AHXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.3 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 1EDI20I12AHXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.