
Automotive-grade buffer or inverter-based MOSFET driver, an 8-terminal interface IC designed for power management. Features a supply voltage range of 10V to 35V with a nominal 5V, operating between -40°C and 125°C. Packaged in a PDSO8 (DSO-8) with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length, offering a single function.
Sign in to ask questions about the Infineon 1EDI20N12AFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1EDI20N12AFXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 1EDI20N12AFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.