This single-channel non-isolated high-side gate driver IC is intended for GaN Schottky-gate HEMTs and silicon MOSFETs. It supports a 200 V voltage class and delivers 2 A peak source and sink current with 55 ns turn-on and turn-off propagation delay. The device includes truly differential input control, an active Miller clamp, an adjustable charge pump, and a bootstrap voltage clamp to support fast-switching power stages. It is offered in a PG-VSON-10 surface-mount package, is qualified for industrial applications, and is supplied in tape-and-reel packaging. The device is listed as RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 1EDN7116G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channels | 1 |
| Configuration | High-side |
| Isolation Type | Non-isolated |
| Voltage Class | 200V |
| Output Current | 2A |
| Output Current (Sink) | 2A |
| Output Current (Source) | 2A |
| Turn Off Propagation Delay | 55ns |
| Turn On Propagation Delay | 55ns |
| Package | PG-VSON-10 |
| Qualification | Industrial |
| Packing Type | TAPE & REEL |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Infineon 1EDN7116G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon 1EDN7116G
User guide for the EVAL_7126G_100V_GaNc board featuring 100V CoolGaN IGC033S10S1 transistors and 1EDN7126G EiceDRIVER gate drivers in a half-bridge configuration.
User guide for the EVAL_7116G_100V_SSO8 half-bridge evaluation board featuring the 1EDN7116G gate driver and OptiMOS 6 100V ISC022N10NM6 MOSFET.