This device is a single-channel non-isolated high-side gate-driver IC for GaN HEMTs and Si MOSFETs. It provides 1.5 A peak source current and 1.5 A peak sink current with 75 ns turn-on and 75 ns turn-off propagation delay. The driver is rated for a 200 V voltage class, uses the PG-VSON-10 package, and is qualified for industrial applications. It includes a truly differential input architecture and integrates active Miller clamp, adjustable charge pump, and bootstrap voltage clamp functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 1EDN7126G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channels | 1 |
| Configuration | High-side |
| Isolation Type | Non-isolated |
| Output Current | 1.5A |
| Output Current (Sink) | 1.5A |
| Output Current (Source) | 1.5A |
| Package | PG-VSON-10 |
| Qualification | Industrial |
| Turn Off Propagation Delay | 75ns |
| Turn On Propagation Delay | 75ns |
| Voltage Class | 200V |
| Input Type | Truly Differential Input |
| Active Miller Clamp | Yes |
| Adjustable Charge Pump | Yes |
| Bootstrap Voltage Clamp | Yes |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon 1EDN7126G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon 1EDN7126G
User guide for the EVAL_7126G_100V_GaNc board featuring 100V CoolGaN IGC033S10S1 transistors and 1EDN7126G EiceDRIVER gate drivers in a half-bridge configuration.