
The 1EDS20I12SVXUMA1 is a 36-pin dual driver IC from Infineon, designed for industrial applications. It operates within a temperature range of -40 to 105 degrees Celsius. This device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.85V and 5.5V, respectively. The IC is packaged in a SSOP-36 format, measuring 7.5mm in width and 12.8mm in length. It is a buffer or inverter based peripheral driver IC type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |