Rectifier Diode 900V 1.5A 2-Pin DO-204AL
Checking distributor stock and pricing after the page loads.
Infineon 1N5054 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-41 |
| Package/Case | DO-204AL |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 900V |
| Maximum Continuous Forward Current | 1.5@Ta=40CA |
| Peak Non-Repetitive Surge Current | 48A |
| Peak Forward Voltage | 1.3@Ta=40CV |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 170°C |
| Operating Junction Temperature | -65 to 170°C |
| Cage Code | CG091 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.