The 2ED020I06FIXUMA1 is an Infineon half bridge based IGBT/MOSFET driver with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 18 terminals and is available in a R-PDSO-G18 JEDEC package. The device is designed for automotive applications and has a maximum supply current of 55mA. It operates on a supply voltage range of 0 to 5V and has a true output polarity. The device is a single function IC with a standard input characteristic.
Infineon 2ED020I06FIXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.055 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 5 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2ED020I06FIXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.