
Dual-output, high and low-side gate driver IC for half-bridge applications. Features independent control of high and low sides with inverting and non-inverting logic compatibility. Delivers a typical peak output current of 2A per channel. Operates with supply voltages ranging from 4.5V to 20V. Housed in a 36-pin DSO (Dual Small Outline) package with gull-wing leads for surface mounting. Extended operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 2(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 13|-12|4.5V |
| Typical Operating Supply Voltage | 15|-8|5V |
| Max Operating Supply Voltage | 20|0|5.5V |
| Input Logic Compatibility | CMOS|5V |
| Maximum Rise Time | 800ns |
| Maximum Fall Time | 600ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Independent |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
