
The 2ED020I12-FI is a dual gate driver IC from Infineon, packaged in a SOIC-20 package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 18V. The device can handle a maximum output current of 2A and has a propagation delay of 130ns. It is lead-free and halogen-free, and is compliant with RoHS regulations. The IC has a width of 7.6mm and a length of 12.8mm, with a height of 2.45mm.
Infineon 2ED020I12-FI technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 14V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon 2ED020I12-FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
