Automotive-grade half-bridge based peripheral driver IC featuring two functions. This integrated circuit operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. It offers a wide operating temperature range from -40°C to 125°C and is housed in a 32-terminal, dual-position plastic DSO-36/32 package (JEDEC R-PDSO-G32). The component boasts a 2A output current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 2ED020I12FAXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 12.7 |
| Pin Count | 32 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2ED020I12FAXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.