The 2ED020I12FIXUMA1 is an 18-pin dual half bridge based IGBT driver from Infineon, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 2V, with a minimum and maximum supply voltage of 0V and 5V, respectively. The device is packaged in a R-PDSO-G18 package, measuring 7.6mm in width and 12.8mm in length. It is designed for use in automotive applications, adhering to the Temperature Grade: AUTOMOTIVE standard.
Infineon 2ED020I12FIXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 5 |
| Interface IC Type | HALF BRIDGE BASED IGBT DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2ED020I12FIXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.