This device is a 600 V half-bridge gate driver IC for IGBTs with high-side and low-side outputs. It uses Infineon's LS-SOI level-shift technology and integrates an ultra-fast bootstrap diode for the high-side supply path. The driver provides 0.36 A source current and 0.7 A sink current, with typical turn-on and turn-off propagation delays of 420 ns and 400 ns. Undervoltage lockout is implemented on both VBS and VCC, with industrial qualification and specified operation from 13 V to 17.5 V supply. The recommended orderable part is supplied in a PG-DSO-8 package with tape-and-reel packing.
Sign in to ask questions about the Infineon 2EDL05I06BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 2EDL05I06BF technical specifications.
| Channels | 2 |
| Configuration | High-side and low-side |
| Supply voltage range | 13 to 17.5V |
| Isolation type | Functional levelshift SOI (Silicon On Insulator) |
| Output current (sink) | 0.7A |
| Output current (source) | 0.36A |
| Qualification | Industrial |
| Turn-off propagation delay | 400ns |
| Turn-on propagation delay | 420ns |
| VBS UVLO on threshold | 11.6V |
| VBS UVLO off threshold | 10.7V |
| VCC UVLO on threshold | 12.5V |
| VCC UVLO off threshold | 11.6V |
| Voltage class | 600V |
| Package | PG-DSO-8 |
| Packing type | TAPE & REEL |
| Packing size | 2500 |
| Moisture sensitivity level | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2EDL05I06BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.