
This 600 V half-bridge gate driver IC uses LS-SOI level-shift technology to control MOS transistors in high-side and low-side configurations. It provides two channels, operates from a 10 V to 17.5 V VCC range, and delivers 0.36 A source and 0.7 A sink output current. Typical propagation delays are 310 ns for turn-on and 300 ns for turn-off, with VBS and VCC UVLO thresholds of 9.1 V on and 8.3 V off. The device is qualified for industrial use and integrates an ultra-fast bootstrap diode, input clamp diodes, offline gate clamping, and undervoltage detection filtering.
Sign in to ask questions about the Infineon 2EDL05N06PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 2EDL05N06PF technical specifications.
| Channels | 2 |
| Configuration | Half-Bridge |
| Input VCC Range | 10 to 17.5V |
| Isolation Type | Functional levelshift SOI (Silicon On Insulator) |
| Output Current (Sink) | 0.7A |
| Output Current (Source) | 0.36A |
| Turn Off Propagation Delay | 300ns |
| Turn On Propagation Delay | 310ns |
| VBS UVLO (On) | 9.1V |
| VBS UVLO (Off) | 8.3V |
| VCC UVLO (On) | 9.1V |
| VCC UVLO (Off) | 8.3V |
| Voltage Class | 600V |
| Qualification | Industrial |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2EDL05N06PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.