The 2EDL23N06PJ is a half bridge based IGBT/MOSFET driver from Infineon, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 14 terminals and a dual terminal position. The device is packaged in a R-PDSO-G14 package with dimensions of 3.9mm width and 8.65mm length. It operates within a supply voltage range of 10V to 25V and has a nominal supply voltage of 15V. The output polarity is true and the input characteristics are standard.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 25 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |