
Industrial-grade Half Bridge Based IGBT/MOSFET Driver IC, featuring a PDSO14 package with 14 terminals. Operates across a wide temperature range from -40°C to 95°C, with a nominal supply voltage of 15V (10V-25V range). This peripheral driver includes PWM functionality and a TRUE output polarity. Its dual terminal position and standard input characteristics make it suitable for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 2EDL23N06PJXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 95 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 25 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2EDL23N06PJXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.