
The 2EDN7524F is an 8-pin SOP gate driver IC from Infineon, featuring a nominal supply voltage of 12V and operating within a 4.5-20V range. It has a dual terminal position and two functions. The IC is packaged in a 3.94mm wide and 4.93mm long SOP package, compliant with JEDEC R-PDSO-G8 standards.
Checking distributor stock and pricing after the page loads.
Infineon 2EDN7524F technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.