The 2EDN7524G is an 8-terminal dual gate driver IC from Infineon, packaged in a 3x3mm HVSON-8 package. It operates over a supply voltage range of 4.5 to 20V, with a nominal supply voltage of 12V. This IC is designed for use as a buffer or inverter based peripheral driver.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |