The 303CNQ0100PBF is a dual common cathode Schottky diode with a peak reverse repetitive voltage rating of 100V and maximum continuous forward current of 300mA. It can handle a peak non-repetitive surge current of 22000A and has a peak forward voltage of 1.09V. The operating junction temperature range is -55 to 175°C.
Checking distributor stock and pricing after the page loads.
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 300A |
| Peak Non-Repetitive Surge Current | 22000A |
| Peak Forward Voltage | 1.09V |
| Peak Reverse Current | 4500uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |